- Home ›
- All Products›
- RY-0912D
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 09; V. Out: +/-12; mA. Out: +/-42
Search Keywords: RY0912D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RY-0912D
-
Alias/AKA:10014166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$11.82
50
$11.29
100
$10.97
250
$10.36
500
$10.09
1,000
$9.96
2,500 +
$9.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments