- Home ›
- All Products›
- RY-0524S
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 05; V. Out: 24; mA. Out: 42
Search Keywords: RY0524S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RY-0524S
-
Alias/AKA:10000941
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
25
$10.05
50
$9.60
100
$9.32
250
$8.81
500
$8.57
1,000
$8.46
2,500 +
$8.14
Click for Quote
Log in
to unlock special pricing