- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RY-0512S
RECOM
RY-0512S
The RY-0512S is a 1W, single-output, regulated and isolated DC/DC converter that provides a 12VDC output from a 5VDC input.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The RY-0512S is a 1W, single-output, regulated and isolated DC/DC converter that provides a 12VDC output from a 5VDC input.
Search Keywords: RY0512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RY-0512S
-
Alias/AKA:10000939
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RY-0512S RoHS compliant?
Yes, RY-0512S is RoHS compliant.
What is the lead time for RY-0512S?
The standard lead time for RY-0512S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
25
$11.72
50
$11.44
100
$11.20
250
$10.96
500
$10.78
1,000
$10.75
2,500 +
$10.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT