- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RY-0505D
RECOM
RY-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Search Keywords: RY0505D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RY-0505D |
| Alias/AKA: | 10002238 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is RY-0505D RoHS compliant?
Yes, RY-0505D is RoHS compliant.
What is the lead time for RY-0505D?
The standard lead time for RY-0505D is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
5
$14.33
25
$12.98
50
$12.40
100
$11.87
250
$11.38
500
$11.08
1,000 +
$10.93
Click for Quote
Log in
to unlock special pricing