- Home ›
- All Products›
- RW-483.3S/SMD
Description
+
3W DC/DC-Converter 'ECONOLINE' SMD Mini 1kV reg 2: ; V. In: 36-72; V. Out: 3.3; mA. Out: 500
Search Keywords: RW4833SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-483.3S/SMD
-
Alias/AKA:10013995
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$26.95
5
$25.21
15
$24.05
30
$23.33
60
$22.33
105
$21.41
255 +
$20.84
Click for Quote
Log in
to unlock special pricing