- Home ›
- All Products›
- RW-483.3S
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 36-72; V. Out: 3.3; mA. Out: 500
Search Keywords: RW4833S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-483.3S
-
Alias/AKA:10003610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4
$24.23
5
$22.70
15
$21.66
30
$21.00
60
$20.35
105
$19.82
255 +
$18.98
Click for Quote
Log in
to unlock special pricing