- Home ›
- All Products›
- RW-4809D
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Min 3kV reg 2
Search Keywords: RW4809D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-4809D
-
Alias/AKA:10003258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$27.40
5
$25.63
15
$24.45
30
$23.72
60
$22.70
105
$21.77
255 +
$21.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments