- Home ›
- All Products›
- RW2-483.3S/SMD
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 1kV reg 2: 1; V. In: 36-72; V. Out: 3.3; mA. Out: 500
Search Keywords: RW24833SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-483.3S/SMD
-
Alias/AKA:10013984
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$24.88
5
$23.27
20
$21.54
40
$20.91
60
$20.61
100
$19.77
260 +
$19.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments