- Home ›
- All Products›
- RW2-4815D/SMD
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 1kV reg 2: 1; V. In: 36-72; V. Out: +/-15; mA. Out: +/-67
Search Keywords: RW24815DSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-4815D/SMD
-
Alias/AKA:10013879
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$26.69
5
$24.97
20
$23.10
40
$22.43
60
$22.11
100
$21.21
260 +
$20.64
Click for Quote
Log in
to unlock special pricing