- Home ›
- All Products›
- RW2-4815D/H2
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 2kV reg 2: 1; V. In: 36-72; V. Out: +/-15; mA. Out: +/-67
Search Keywords: RW24815DH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-4815D/H2
-
Alias/AKA:10013910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$25.41
5
$23.77
20
$22.00
40
$21.36
60
$21.06
100
$20.19
260 +
$19.65
Click for Quote
Log in
to unlock special pricing