- Home ›
- All Products›
- RW2-4812D/H2/B
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 2kV reg ; V. In: 36-72; V. Out: +/-12; mA. Out: +/-83
Search Keywords: RW24812DH2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-4812D/H2/B
-
Alias/AKA:10013856
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$25.41
5
$23.77
22
$22.00
44
$21.36
66
$21.06
110
$20.19
264 +
$19.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments