- Home ›
- All Products›
- RW2-4812D/B
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 1kV reg ; V. In: 36-72; V. Out: +/-12; mA. Out: +/-83
Search Keywords: RW24812DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-4812D/B
-
Alias/AKA:10013854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$24.21
5
$22.65
22
$20.96
44
$20.35
66
$20.06
110
$19.23
264 +
$18.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments