- Home ›
- All Products›
- RW2-4805D/H3/SMD
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 2: 1; V. In: 36-72; V. Out: +/-05; mA. Out: +/-200
Search Keywords: RW24805DH3SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-4805D/H3/SMD
-
Alias/AKA:10013863
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$30.78
5
$28.79
20
$26.64
40
$25.87
60
$24.45
100
$24.39
260 +
$23.80
Click for Quote
Log in
to unlock special pricing