- Home ›
- All Products›
- RW2-4805D/H3/B
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Min 3kV reg 2
Search Keywords: RW24805DH3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-4805D/H3/B
-
Alias/AKA:10013862
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$28.00
5
$26.19
22
$24.24
44
$23.54
66
$22.25
110
$22.19
264 +
$21.65
Click for Quote
Log in
to unlock special pricing