- Home ›
- All Products›
- RW-2415S
RECOM
RW-2415S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 18-36; V. Out: 15; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 18-36; V. Out: 15; mA. Out: 200
Search Keywords: RW2415S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-2415S
-
Alias/AKA:10000873
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RW-2415S RoHS compliant?
Yes, RW-2415S is RoHS compliant.
What is the lead time for RW-2415S?
The standard lead time for RW-2415S is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$23.57
5
$22.05
15
$21.03
30
$20.40
60
$19.53
105
$18.73
255 +
$18.23
Click for Quote
Log in
to unlock special pricing