- Home ›
- All Products›
- RW-2415D
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 3kV reg ; V. In: 18-36; V. Out: +/-15; mA. Out: +/-67
Search Keywords: RW2415D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-2415D
-
Alias/AKA:10002515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$23.52
5
$22.00
15
$20.98
30
$20.36
60
$19.49
105
$18.68
255 +
$18.19
Click for Quote
Log in
to unlock special pricing