- Home ›
- All Products›
- RW-2405S/SMD
RECOM
RW-2405S/SMD
3W DC/DC-Converter 'ECONOLINE' SMD Mini 1kV reg 2: ; V. In: 18-36; V. Out: 05; mA. Out: 400
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
3W DC/DC-Converter 'ECONOLINE' SMD Mini 1kV reg 2: ; V. In: 18-36; V. Out: 05; mA. Out: 400
Search Keywords: RW2405SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-2405S/SMD
-
Alias/AKA:10004942
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RW-2405S/SMD RoHS compliant?
Yes, RW-2405S/SMD is RoHS compliant.
What is the lead time for RW-2405S/SMD?
The standard lead time for RW-2405S/SMD is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
15
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$25.135
15
$22.850
30
$22.150
60
$21.460
105
$20.910
255 +
$20.020
Click for Quote
Log in
to unlock special pricing