- Home ›
- All Products›
- RW2-2415S/H3/B
Description
+
The RW2-2415S/H3/B is a 2W regulated DC/DC converter with an 18-36V input range, a 15V single output, and 3kVDC isolation in a mini-DIP16 package.
Search Keywords: RW22415SH3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-2415S/H3/B
-
Alias/AKA:10013924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Manufacturer Stock:
44
can ship
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$34.82
5
$26.82
22
$21.82
44
$21.12
66
$20.14
110
$19.84
264 +
$19.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments