- Home ›
- All Products›
- RW2-2415S/H2/SMD
RECOM
RW2-2415S/H2/SMD
2W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2: 1; V. In: 18-36; V. Out: 15; mA. Out: 134
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2: 1; V. In: 18-36; V. Out: 15; mA. Out: 134
Search Keywords: RW22415SH2SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-2415S/H2/SMD
-
Alias/AKA:10013922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is RW2-2415S/H2/SMD RoHS compliant?
Yes, RW2-2415S/H2/SMD is RoHS compliant.
What is the lead time for RW2-2415S/H2/SMD?
The standard lead time for RW2-2415S/H2/SMD is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
20
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$23.628
20
$21.480
40
$20.860
60
$20.560
100
$19.720
260 +
$19.190
Click for Quote
Log in
to unlock special pricing