- Home ›
- All Products›
- RW2-2415S/B
RECOM
RW2-2415S/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 1kV reg ; V. In: 18-36; V. Out: 15; mA. Out: 134
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 1kV reg ; V. In: 18-36; V. Out: 15; mA. Out: 134
Search Keywords: RW22415SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-2415S/B
-
Alias/AKA:10013978
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RW2-2415S/B RoHS compliant?
Yes, RW2-2415S/B is RoHS compliant.
What is the lead time for RW2-2415S/B?
The standard lead time for RW2-2415S/B is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$19.73
22
$18.25
44
$17.72
66
$17.47
110
$16.75
264
$16.31
506 +
$16.09
Click for Quote
Log in
to unlock special pricing