- Home ›
- All Products›
- RW2-2412D/H2/SMD
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2: 1; V. In: 18-36; V. Out: +/-12; mA. Out: +/-83
Search Keywords: RW22412DH2SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-2412D/H2/SMD
-
Alias/AKA:10005102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
20
can ship
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$23.02
5
$21.58
20
$20.34
40
$19.72
60
$19.35
100
$18.89
260 +
$18.03
Click for Quote
Log in
to unlock special pricing