- Home ›
- All Products›
- RW2-2405S/SMD
Description
+
The RW2-2405S/SMD is a 2W regulated DC/DC converter that provides a 5VDC output from an 18-36VDC input range in an SMD package.
Search Keywords: RW22405SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-2405S/SMD
-
Alias/AKA:10004778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$18.65
20
$17.85
40
$17.35
60
$16.88
100
$16.02
260
$15.63
500 +
$15.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments