- Home ›
- All Products›
- RW2-123.3S/H2
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 2kV reg 2: 1; V. In: 9-18; V. Out: 3.3; mA. Out: 500
Search Keywords: RW21233SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-123.3S/H2
-
Alias/AKA:10013740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$18.50
20
$17.65
40
$17.12
60
$16.62
100
$15.71
260
$15.29
500 +
$15.09
Click for Quote
Log in
to unlock special pricing