- Home ›
- All Products›
- RW2-1215S/B
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 1kV reg ; V. In: 9-18; V. Out: 15; mA. Out: 134
Search Keywords: RW21215SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-1215S/B
-
Alias/AKA:10013769
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$17.63
22
$16.82
44
$16.31
66
$15.84
110
$14.97
264
$14.57
506 +
$14.38
Click for Quote
Log in
to unlock special pricing