- Home ›
- All Products›
- RW2-1212S/H3/SMD
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 2: 1; V. In: 9-18; V. Out: 12; mA. Out: 166
Search Keywords: RW21212SH3SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-1212S/H3/SMD
-
Alias/AKA:10013714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$23.93
5
$22.39
20
$20.72
40
$20.12
60
$19.83
100
$19.01
260 +
$18.51
Click for Quote
Log in
to unlock special pricing