- Home ›
- All Products›
- RW2-1212D/H2/B
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 2kV reg ; V. In: 9-18; V. Out: +/-12; mA. Out: +/-83
Search Keywords: RW21212DH2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-1212D/H2/B
-
Alias/AKA:10013728
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$19.81
22
$18.33
44
$17.80
66
$17.54
110
$16.82
264
$16.37
506 +
$16.16
Click for Quote
Log in
to unlock special pricing