- Home ›
- All Products›
- RW2-1212D
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2: 1; V. In: 9-18; V. Out: +/-12; mA. Out: +/-83
Search Keywords: RW21212D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-1212D
-
Alias/AKA:10004482
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$18.66
20
$16.26
40
$14.23
60
$14.20
100
$14.16
260
$14.13
500 +
$14.09
Click for Quote
Log in
to unlock special pricing