- Home ›
- All Products›
- RW2-1209S/H3/B
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 3kV reg ; V. In: 9-18; V. Out: 09; mA. Out: 222
Search Keywords: RW21209SH3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-1209S/H3/B
-
Alias/AKA:10013730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$21.72
5
$20.32
22
$18.81
44
$18.26
66
$18.00
110
$17.26
264 +
$16.80
Click for Quote
Log in
to unlock special pricing