- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RW2-0515S/H3/SMD
RECOM
RW2-0515S/H3/SMD
2W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 2: 1; V. In: 4.5-9; V. Out: 15; mA. Out: 134
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 2: 1; V. In: 4.5-9; V. Out: 15; mA. Out: 134
Search Keywords: RW20515SH3SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-0515S/H3/SMD
-
Alias/AKA:10013822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is RW2-0515S/H3/SMD RoHS compliant?
Yes, RW2-0515S/H3/SMD is RoHS compliant.
What is the lead time for RW2-0515S/H3/SMD?
The standard lead time for RW2-0515S/H3/SMD is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$28.09
5
$26.27
20
$24.31
40
$23.61
60
$23.27
100
$22.32
260 +
$21.72
Click for Quote
Log in
to unlock special pricing