- Home ›
- All Products›
- RW2-0515S/H3/B
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 3kV reg ; V. In: 4.5-9; V. Out: 15; mA. Out: 134
Search Keywords: RW20515SH3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-0515S/H3/B
-
Alias/AKA:10013821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$22.81
5
$21.34
22
$19.75
44
$19.17
66
$18.90
110
$18.12
264 +
$17.64
Click for Quote
Log in
to unlock special pricing