- Home ›
- All Products›
- RW2-0515S
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2: 1; V. In: 4.5-9; V. Out: 15; mA. Out: 134
Search Keywords: RW20515S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-0515S
-
Alias/AKA:10013783
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$36.99
20
$20.42
40
$19.98
60
$19.04
100
$18.82
260
$18.72
500 +
$18.67
Click for Quote
Log in
to unlock special pricing