- Home ›
- All Products›
- RW2-0512S
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2: 1; V. In: 4.5-9; V. Out: 12; mA. Out: 166
Search Keywords: RW20512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-0512S
-
Alias/AKA:10004473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$26.36
20
$20.01
40
$19.58
60
$18.95
100
$18.62
260
$18.53
500 +
$18.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments