- Home ›
- All Products›
- RW2-0509D/H3/B
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Min 3kV reg 2
Search Keywords: RW20509DH3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-0509D/H3/B
-
Alias/AKA:10013692
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$24.41
5
$22.84
22
$21.13
44
$20.52
66
$20.23
110
$19.40
264 +
$18.88
Click for Quote
Log in
to unlock special pricing