- Home ›
- All Products›
- RW2-0505S/SMD
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 6-Pin DIP SMD Module Tube
Search Keywords: RW20505SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-0505S/SMD
-
Alias/AKA:10004918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
20
can ship
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$22.14
5
$20.72
20
$19.17
40
$18.62
60
$18.35
100
$17.60
260 +
$17.13
Click for Quote
Log in
to unlock special pricing