- Home ›
- All Products›
- RW2-0505S
Description
+
DC DC CONVERTER 5V 2W
Search Keywords: RW20505S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-0505S
-
Alias/AKA:10004472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
40
can ship 7/17/26
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$19.19
20
$18.64
40
$18.16
60
$17.92
100
$17.44
260
$17.25
500 +
$16.97
Click for Quote
Log in
to unlock special pricing