- Home ›
- All Products›
- RW2-0505D/H3/SMD
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 2: 1; V. In: 4.5-9; V. Out: +/-05; mA. Out: +/-200
Search Keywords: RW20505DH3SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-0505D/H3/SMD
-
Alias/AKA:10013700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$26.81
5
$25.08
20
$23.21
40
$22.54
60
$22.21
100
$21.30
260 +
$20.73
Click for Quote
Log in
to unlock special pricing