- Home ›
- All Products›
- RW2-0505D/H2/B
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Min 2kV reg 2
Search Keywords: RW20505DH2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-0505D/H2/B
-
Alias/AKA:10013690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$22.19
5
$20.76
22
$19.21
44
$18.65
66
$18.39
110
$17.63
264 +
$17.16
Click for Quote
Log in
to unlock special pricing