- Home ›
- All Products›
- RW-1212S
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 9-18; V. Out: 12; mA. Out: 250
Search Keywords: RW1212S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-1212S
-
Alias/AKA:10000868
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
15
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$22.275
15
$20.250
30
$19.730
60
$19.310
105
$18.940
255
$18.580
510
$18.430
1,005 +
$18.390
Click for Quote
Log in
to unlock special pricing