- Home ›
- All Products›
- RW-1209S
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 9-18; V. Out: 09; mA. Out: 333
Search Keywords: RW1209S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-1209S
-
Alias/AKA:10000867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
15
$18.78
30
$18.22
60
$17.70
105
$16.73
255
$16.28
510
$16.07
1,005 +
$15.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments