- Home ›
- All Products›
- RW-0515S/SMD
Description
+
3W DC/DC-Converter 'ECONOLINE' SMD Mini 1kV reg 2: ; V. In: 4.5-9; V. Out: 15; mA. Out: 200
Search Keywords: RW0515SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-0515S/SMD
-
Alias/AKA:10014003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$24.28
5
$22.71
15
$21.66
30
$21.01
60
$20.11
105
$19.29
255 +
$18.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments