- Home ›
- All Products›
- RW-0509D
RECOM
RW-0509D
RW-D Series 3 W 9 V Dual Output Through Hole DC/DC Converter - DIP-24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RW-D Series 3 W 9 V Dual Output Through Hole DC/DC Converter - DIP-24
Search Keywords: RW0509D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-0509D
-
Alias/AKA:10003983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RW-0509D RoHS compliant?
Yes, RW-0509D is RoHS compliant.
What is the lead time for RW-0509D?
The standard lead time for RW-0509D is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$26.03
5
$24.35
15
$23.23
30
$22.54
60
$21.57
105
$20.68
255 +
$20.13
Click for Quote
Log in
to unlock special pricing