- Home ›
- All Products›
- RW-0505S/SMD
RECOM
RW-0505S/SMD
3W DC/DC-Converter 'ECONOLINE' SMD Mini 1kV reg 2: ; V. In: 4.5-9; V. Out: 05; mA. Out: 600
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W DC/DC-Converter 'ECONOLINE' SMD Mini 1kV reg 2: ; V. In: 4.5-9; V. Out: 05; mA. Out: 600
Search Keywords: RW0505SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-0505S/SMD
-
Alias/AKA:10013998
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RW-0505S/SMD RoHS compliant?
Yes, RW-0505S/SMD is RoHS compliant.
What is the lead time for RW-0505S/SMD?
The standard lead time for RW-0505S/SMD is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$26.18
5
$24.53
15
$23.40
30
$22.69
60
$21.98
105
$21.40
255 +
$20.49
Click for Quote
Log in
to unlock special pricing