- Home ›
- All Products›
- RW-0505D
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Min 3kV reg 2
Search Keywords: RW0505D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-0505D
-
Alias/AKA:10003386
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$23.28
5
$21.77
15
$20.77
30
$20.15
60
$19.29
105
$18.49
255 +
$18.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments