- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- RVPW014-FJ1-R
RECOM
RVPW014-FJ1-R
Gate Driver - IC - Conv - 50V - 5.3A - ESOP-8 - Flyback
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RVPW014-FJ1-R |
| Alias/AKA: | 80000414 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |