- Home ›
- All Products›
- RVPW014-FJ1-CT
RECOM
RVPW014-FJ1-CT
IC / Conv / 50V / 5.3A / ESOP-8 / Flyback
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
IC / Conv / 50V / 5.3A / ESOP-8 / Flyback
Search Keywords: RVPW014FJ1CT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RVPW014-FJ1-CT |
| Alias/AKA: | 80000500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is RVPW014-FJ1-CT RoHS compliant?
Yes, RVPW014-FJ1-CT is RoHS compliant.
What is the lead time for RVPW014-FJ1-CT?
The standard lead time for RVPW014-FJ1-CT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
10
$7.39
30
$7.01
100
$6.77
250
$6.51
500
$5.48
1,000
$5.34
2,500
$5.32
5,000 +
$5.31
Click for Quote
Log in
to unlock special pricing