Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RVPW011-FJ1-R

Gate Driver - IC - Conv - 50V - 10A - QFN5x5 - Flyback

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Gate Driver - IC - Conv - 50V - 10A - QFN5x5 - Flyback
Search Keywords: RVPW011FJ1R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RVPW011-FJ1-R
Alias/AKA: 80000418
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RVPW011-FJ1-R RoHS compliant?
Yes, RVPW011-FJ1-R is RoHS compliant.
What is the lead time for RVPW011-FJ1-R?
The standard lead time for RVPW011-FJ1-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
Manufacturer Stock:
1,000 can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$18.96
250
$18.91
500
$18.87
1,000
$18.82
2,000
$9.61
3,000
$6.54
4,000 +
$6.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!