Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RVP003S-FBN-R

Gate Driver - IC - Conv - 30V - 0.3A - SOT23-6 - Full-Bridge

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Gate Driver - IC - Conv - 30V - 0.3A - SOT23-6 - Full-Bridge
Search Keywords: RVP003SFBNR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RVP003S-FBN-R
Alias/AKA: 80000428
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RVP003S-FBN-R RoHS compliant?
Yes, RVP003S-FBN-R is RoHS compliant.
What is the lead time for RVP003S-FBN-R?
The standard lead time for RVP003S-FBN-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Manufacturer Stock:
1,000 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$6.29
250
$6.27
500
$6.26
750
$6.24
1,500
$3.29
2,250
$2.26
3,000 +
$2.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!