- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- RV-3.33.3D/R6.4
RECOM
RV-3.33.3D/R6.4
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6.4kV un; V. In: 3.3; V. Out: +/-3.3; mA. Out: +/-300
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6.4kV un; V. In: 3.3; V. Out: +/-3.3; mA. Out: +/-300
Search Keywords: RV3333DR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-3.33.3D/R6.4
-
Alias/AKA:19900219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RV-3.33.3D/R6.4 RoHS compliant?
Yes, RV-3.33.3D/R6.4 is RoHS compliant.
What is the lead time for RV-3.33.3D/R6.4?
The standard lead time for RV-3.33.3D/R6.4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$37.22
5
$33.22
15
$32.22
30
$31.29
60
$29.58
105
$29.50
255 +
$28.41
Click for Quote
Log in
to unlock special pricing