- Home ›
- All Products›
- RV-3.324D
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 3.3; V. Out: +/-24; mA. Out: +/-42
Search Keywords: RV3324D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-3.324D
-
Alias/AKA:10013630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
15
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
15
$20.35
30
$19.74
60
$19.11
105
$18.63
255
$17.84
510
$17.23
1,005 +
$16.88
Click for Quote
Log in
to unlock special pricing