- Home ›
- All Products›
- RV-3.315S/R6.4
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6.4kV un; V. In: 3.3; V. Out: 15; mA. Out: 132
Search Keywords: RV3315SR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-3.315S/R6.4
-
Alias/AKA:19900040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$28.60
5
$26.76
15
$25.52
30
$24.76
60
$23.70
105
$22.73
255 +
$22.12
Click for Quote
Log in
to unlock special pricing